| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABE15DHAN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 30 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 21.84 mm, .86 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABE15DHAN |
ABE15DHAN
| Heilind Number: | SULABE15DHAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABE15DHAN |
| ECAD Model: |
Specifications
Detailed Description
Featuring PPS and Beryllium Copper construction, the ABE15DHAN connector boasts high durability and performance. With a 1A amperage rating and 225VAC voltage capacity, it ensures reliable power transmission in female gender configuration. Its 2 rows of 30 hairpin contacts, plated with gold for optimal conductivity, offer secure and efficient connections. The right-angle orientation and 2.54mm tail length make it suitable for through-hole mounting, ideal for board-to-board PCB applications. Operating within a wide temperature range of -65 to 150°C, this connector guarantees stability in diverse environments. With a compact design, measuring just 9.4mm in width and 21.84mm in height, it is perfect for space-constrained installations. Trust the ABE15DHAN for premium connectivity in critical electronic systems.

