ABE15DHAR

Heilind Number:SULABE15DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE15DHAR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE15DHAR
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:30
SKU:SULABE15DHAR

Detailed Description

Introducing the ABE15DHAR, a high-performance connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a contact plating of gold and termination plating of matte tin, it offers excellent signal transmission and corrosion resistance. The hairpin contact type and right-angle orientation make it ideal for space-constrained PCB layouts. With a voltage rating of 225 VAC and an operating temperature range of -65 to 150 °C, it guarantees safe and efficient operation. The two rows of 30 positions each, along with a 1 mm pitch, provide ample connectivity options. The metal board lock mount type and thru-hole termination method offer secure and stable attachment to the PCB. Measuring 21.84 mm in height and 9.4 mm in width, it fits compactly on the board. Trust the ABE15DHAR for high-reliability connections in your electronic designs.