ABE15DHAS

Heilind Number:SULABE15DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE15DHAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE15DHAS
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:30
SKU:SULABE15DHAS

Detailed Description

Introducing the ABE15DHAS, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction with Gold contact plating, this connector ensures reliable signal transmission. With a 1A amperage rating and 225VAC voltage capability, it is suitable for a wide range of electronic devices. The two-row, 30-position configuration allows for versatile connectivity. Its right-angle orientation and side-hole mount type offer flexibility in installation. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for demanding environments. With a compact size of 9.4mm width and 21.84mm height, it saves valuable PCB space. The Thru-Hole termination method with Matte Tin plating guarantees secure solder connections. Perfect for applications requiring durability and high performance, the ABE15DHAS is a top choice in the connector market.