ABE15DHAT

Heilind Number:SULABE15DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE15DHAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE15DHAT
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:30
SKU:SULABE15DHAT

Detailed Description

Introducing our high-performance board-to-board PCB connector, ABE15DHAT, engineered for precision and reliability in demanding electronic applications. Featuring a female gender with two rows, this connector offers seamless connectivity in a 90-degree right-angle orientation. The contact material, made of beryllium copper with gold plating, ensures optimal signal transmission and longevity. With a pitch of 1mm, it supports fine-pitch applications with ease. Operating at a voltage of 225VAC and an impressive amperage of 1A, it meets the power needs of various systems. The termination method through-hole and termination plating with matte tin guarantee secure and durable attachment to the PCB. With a temperature range of -65 to 150°C, it withstands harsh environmental conditions. Its compact design, with a connector height of 21.84mm and width of 9.4mm, saves space without compromising performance. This connector is ideal for high-reliability applications in aerospace, defense, and industrial sectors, offering exceptional quality and performance.