ABE15DHBN

Heilind Number:SULABE15DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE15DHBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE15DHBN
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE15DHBN

Detailed Description

Introducing the ABE15DHBN, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal signal transmission with a low amperage rating of 1A. Its female gender, dual-row design, and right-angle orientation make it ideal for compact PCB layouts. The contact material is Beryllium Copper with gold plating, guaranteeing reliable conductivity and durability. With a pitch of 1mm and 30 positions, it offers versatile connectivity options. Thru-hole termination and matte tin plating further enhance its robustness. Operating flawlessly in a wide temperature range from -65 to 150°C and rated for 225VAC, this connector is suitable for various industrial environments. Its compact size, with a height of 21.84mm and width of 9.4mm, makes it space-efficient. Meeting the stringent quality standards, this connector is a perfect choice for demanding electronic applications.