ABE15DHFD

Heilind Number:SULABE15DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE15DHFD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE15DHFD
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:30
SKU:SULABE15DHFD

Detailed Description

Introducing the ABE15DHFD, a high-performance PCB connector featuring a rugged construction ideal for demanding applications. Engineered with precision, this connector boasts PPS and Beryllium Copper materials for enhanced durability. With a 1A amperage and 225VAC voltage rating, it ensures reliable power transmission. Its female gender, two rows, and hairpin contact type offer seamless connectivity. The surface mount termination method and clearance hole mount type streamline installation. Gold-plated Beryllium Copper contacts guarantee optimal signal conductivity. With 30 positions, 1mm pitch, and straight orientation, it facilitates efficient PCB connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is perfect for harsh environments. Its compact design, measuring 15.49mm in height and 9.4mm in width, suits space-constrained setups. Matte Tin termination plating adds corrosion resistance, while its category classification ensures compliance with industry standards. Designed for board-to-board and card edge applications, the ABE15DHFD is a dependable choice for your connectivity needs.