ABE15DHFT

Heilind Number:SULABE15DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE15DHFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE15DHFT
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE15DHFT

Detailed Description

Introducing the ABE15DHFT, a high-performance board-to-board PCB connector designed for precision applications. Constructed with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a female gender with two rows, it offers seamless connectivity. The threaded mount type and surface mount termination method guarantee secure attachment. With Gold contact plating and Hairpin contact type, it provides reliable signal transmission. Boasting 30 positions and a pitch of 1mm, it is perfect for dense PCB layouts. Operating at voltages up to 225VAC and temperatures ranging from -65 to 150°C, it is suitable for harsh environments. The Matte Tin termination plating enhances solderability. With a compact size of 9.4mm width and 15.49mm height, it saves valuable board space. Ideal for high-reliability applications, this connector, acronymed ABE15DHFT, is the perfect choice for demanding electronic systems.