| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABE15DHHD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABE15DHHD |
ABE15DHHD
| Heilind Number: | SULABE15DHHD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABE15DHHD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABE15DHHD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and beryllium copper construction with gold contact plating, this connector ensures reliable and durable connections. With a 1A amperage rating and 225VAC voltage capability, it meets the requirements of power and signal transmission. The hairpin contact type and thru-hole termination method provide secure and stable connectivity. With two rows and thirty positions, it offers ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving installation. Trust the ABE15DHHD for your critical PCB interconnection needs.

