ABE15DHHN

Heilind Number:SULABE15DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE15DHHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE15DHHN
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE15DHHN

Detailed Description

Introducing the ABE15DHHN, a high-performance PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector offers superior durability and reliability. Featuring a 1A amperage rating and 225VAC voltage capacity, it ensures safe and efficient power transmission. The female gender, 2 rows, and 30 positions make it versatile for various board-to-board connections. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity. Its straight orientation and 1mm pitch ensure precise alignment on the PCB. With a wide operating temperature range of -65 to 150°C, it is suitable for harsh environments. The matte tin termination plating and no mounting requirement provide ease of installation. Ideal for high-reliability applications, the ABE15DHHN is a standout choice in the realm of PCB connectors.