ABE15DHRN

Heilind Number:SULABE15DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE15DHRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE15DHRN
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE15DHRN

Detailed Description

The ABE15DHRN is a high-performance female board-to-board PCB connector designed for demanding applications. With PPS & Beryllium Copper construction, it offers exceptional durability and reliability. Featuring two rows of Hairpin contacts with gold plating, it ensures optimal signal transmission even in high-voltage environments, with a maximum rating of 225 VAC. The connector supports 30 positions with a pitch of 1mm, making it ideal for high-density PCB designs. Its straddle orientation and termination method via card extender provide easy and secure installation. Operating within a wide temperature range of -65 to 150°C, it is suitable for harsh industrial environments. With matte tin termination plating, it guarantees excellent solderability. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves space while delivering superior performance. Trust the ABE15DHRN for your critical connectivity needs in aerospace, telecommunications, and other industries.