| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABE15DHRT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 30 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABE15DHRT |
ABE15DHRT
| Heilind Number: | SULABE15DHRT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABE15DHRT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABE15DHRT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. The female gender, threaded mount type, and card extender termination method make it easy to install and secure. With two rows of hairpin contacts plated in gold, it guarantees excellent signal transmission at a pitch of 1mm. Operating at a voltage of 225VAC and an impressive temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial settings. With 30 positions and a tail length of 4.06mm, it offers versatile connectivity options. Certified for quality and performance, the ABE15DHRT is a top choice for mission-critical applications.

