ABE16DHAN

Heilind Number:SULABE16DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE16DHAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE16DHAN
Amperage:1 A
Gender:Female
Number of Contacts:32
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:32
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE16DHAN

Detailed Description

Introducing the ABE16DHAN, a high-performance board-to-board PCB connector designed for precision applications. Crafted from PPS and Beryllium Copper, this connector ensures reliable connectivity in demanding environments. With a pitch of 1mm and gold contact plating, it guarantees optimal signal transmission. Featuring 32 positions and a right-angle orientation, it offers versatility in circuit board layouts. The contact material, Beryllium Copper, paired with a termination method of thru-hole soldering, guarantees durability and stability. Operating at a voltage of 225VAC and an impressive temperature range of -65 to 150°C, it suits a wide range of industrial settings. The connector's compact design, with a height of 21.84mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the ABE16DHAN for seamless and high-speed connections in your electronic designs.