ABE16DHAR

Heilind Number:SULABE16DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE16DHAR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE16DHAR
Amperage:1 A
Gender:Female
Number of Contacts:32
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:32
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE16DHAR

Detailed Description

Introducing the ABE16DHAR, a high-performance connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable connectivity in even the harshest environments. With two rows and a metal board lock mount type, it offers secure attachment to PCBs. The thru-hole termination method and gold-plated Beryllium Copper contacts guarantee optimal signal transmission. Boasting a pitch of 1mm and a voltage rating of 225VAC, it is suitable for high-speed data and power applications. The hairpin contact type and right-angle orientation make it versatile for various PCB configurations. With 32 positions and a tail length of 2.54mm, it provides ample connectivity options. Operating temperature range of -65 to 150°C ensures performance in extreme conditions. With a compact design, measuring just 21.84mm in height and 9.4mm in width, it is ideal for space-constrained designs. The matte tin termination plating offers durability and longevity. This connector, part of the Board to Board PCB Connectors and Card Edge Connectors category, is a reliable solution for your connectivity needs. Hi-Reliability certified, it meets stringent quality standards. Upgrade your PCB designs with the ABE16DHAR connector.