ABE16DHAS

Heilind Number:SULABE16DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE16DHAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE16DHAS
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:32
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:32
SKU:SULABE16DHAS

Detailed Description

Introducing the ABE16DHAS, a high-performance female board-to-board PCB connector designed for precision applications. With 32 gold-plated contacts made of PPS and Beryllium Copper, this connector ensures reliable signal transmission at a voltage of 225 VAC and amperage of 1A. Featuring a right-angle orientation and side-hole mount type, it offers easy installation onto PCBs. The connector's 1mm pitch and hairpin contact type guarantee secure connections, while its operating temperature range of -65 to 150°C ensures durability in harsh environments. With a compact size of 9.4mm width and 21.84mm height, the ABE16DHAS is ideal for space-constrained designs. Trust in this connector's matte tin termination plating for long-term reliability. Explore its versatility in applications requiring high-speed data transfer and impeccable signal integrity. Upgrade your electronic systems with the ABE16DHAS for unparalleled performance.