ABE16DHAT

Heilind Number:SULABE16DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE16DHAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE16DHAT
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:32
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:32
SKU:SULABE16DHAT

Detailed Description

Introducing the ABE16DHAT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable signal transmission. With a thread mount type and thru-hole termination method, installation is secure and straightforward. The 32-position, dual-row female connector with a 1mm pitch and gold-plated contacts guarantees excellent conductivity. Operating at voltages up to 225 VAC and temperatures ranging from -65 to 150°C, it's suitable for diverse environments. The right-angle orientation and hairpin contact type offer versatility in design layouts. Additionally, with a connector height of 21.84mm, width of 9.4mm, and tail length of 2.54mm, it provides a compact yet efficient solution. Meeting stringent quality standards, including matte tin termination plating, this connector is ideal for aerospace, defense, and other high-reliability applications. Upgrade your connectivity with the ABE16DHAT.