ABE16DHBN

Heilind Number:SULABE16DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE16DHBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE16DHBN
Amperage:1 A
Gender:Female
Number of Contacts:32
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:32
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE16DHBN

Detailed Description

Featuring a robust construction of PPS & Beryllium Copper, the ABE16DHBN connector is designed for high-performance applications. With an amperage rating of 1A and a voltage capacity of 225VAC, this female connector ensures reliable power transmission. Its two rows of hairpin contacts, plated with gold for optimum conductivity, offer secure and durable connections. The right-angle orientation and thru-hole termination method make it easy to install on PCBs. With 32 positions and a 1mm pitch, it provides ample connectivity in compact spaces. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for use in a variety of environments. Its matte tin termination plating enhances durability, while its compact dimensions of 21.84mm height and 9.4mm width facilitate integration into electronic systems. Ideal for board-to-board and card edge applications, the ABE16DHBN is a reliable choice for demanding connectivity needs.