ABE16DHFT

Heilind Number:SULABE16DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE16DHFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE16DHFT
Amperage:1 A
Gender:Female
Number of Contacts:32
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:32
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE16DHFT

Detailed Description

The ABE16DHFT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 1A and a voltage capacity of 225VAC, it is suitable for power and signal transmission. The female connector with two rows and 32 positions offers versatile connectivity options. Its threaded mount and surface mount termination method make installation easy. Gold-plated Beryllium Copper contacts provide excellent conductivity and durability. The hairpin contact type and straight orientation further enhance signal integrity. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Matte Tin termination plating ensures solderability. The ABE16DHFT is a perfect choice for high-reliability systems requiring robust interconnect solutions.