ABE16DHHT

Heilind Number:SULABE16DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE16DHHT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE16DHHT
Amperage:1 A
Gender:Female
Number of Contacts:32
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:32
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE16DHHT

Detailed Description

Introducing the ABE16DHHT, a high-performance PCB connector designed for demanding applications. With a contact material of Beryllium Copper and Gold plating, this connector ensures reliable conductivity. Featuring a threaded mount type and thru-hole termination method, it offers secure attachment to the PCB. The hairpin contact type and straight orientation make it easy to connect, with 32 positions and a pitch of 1mm providing ample connectivity options. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 225VAC, it is suitable for various environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution. With matte tin termination plating and compliance with board-to-board PCB connector standards, the ABE16DHHT guarantees performance and durability in critical electronic systems.