| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABE16DHRD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 32 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 32 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABE16DHRD |
ABE16DHRD
| Heilind Number: | SULABE16DHRD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABE16DHRD |
| ECAD Model: |
Specifications
Detailed Description
Introducing ABE16DHRD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With PPS and Beryllium Copper construction, this female connector ensures reliable signal transmission at a current of 1A and voltage of 225VAC. Featuring two rows, it offers 32 hairpin contacts with gold plating for optimal conductivity. The clearance hole mount type and card extender termination method allow for easy installation. Operating seamlessly at temperatures ranging from -65 to 150°C, this connector is perfect for aerospace, defense, and industrial applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust in the ABE16DHRD for secure and efficient board-to-board connections.

