ABE16DHRN

Heilind Number:SULABE16DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE16DHRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE16DHRN
Amperage:1 A
Gender:Female
Number of Contacts:32
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:32
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE16DHRN

Detailed Description

Designed for high-reliability applications, the ABE16DHRN PCB connector boasts top-notch performance with its innovative construction. Featuring a female gender and two rows of 32 hairpin contacts made of durable beryllium copper with gold plating, this connector ensures secure and efficient connections. With a pitch of 1mm and a voltage rating of 225 VAC, it's perfect for demanding environments. The card extender termination method and straddle orientation offer flexibility in installation. Operating flawlessly in a wide temperature range from -65 to 150 °C, this connector is a reliable choice for critical systems. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust the ABE16DHRN for high-performance board-to-board connections in aerospace, defense, and other hi-rel industries.