ABE16DHRT

Heilind Number:SULABE16DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE16DHRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE16DHRT
Amperage:1 A
Gender:Female
Number of Contacts:32
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:32
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE16DHRT

Detailed Description

Introducing the ABE16DHRT, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. Crafted with precision from PPS and Beryllium Copper, this connector guarantees durability and reliability. Featuring a female gender, threaded mount type, and card extender termination method, it offers secure and stable attachment. The contact material of Beryllium Copper with Gold plating ensures excellent conductivity. With a pitch of 1mm, it accommodates tight spacing requirements. The Hairpin contact type and straddle orientation, along with 32 positions, allow for efficient signal transmission. Operating at a voltage of 225 VAC and with an impressive temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained installations. The Matte Tin termination plating adds to its corrosion resistance. Classified under the category of hi-rel connectors, the ABE16DHRT is the perfect solution for mission-critical systems where performance is paramount. Elevate your connectivity with this top-of-the-line PCB connector.