ABE20DHAN

Heilind Number:SULABE20DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE20DHAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE20DHAN
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:40
SKU:SULABE20DHAN

Detailed Description

Introducing the ABE20DHAN, a high-performance board-to-board PCB connector designed for precision applications. Crafted from PPS and Beryllium Copper, this connector guarantees durability and reliability. With a 1A amperage rating and 225VAC voltage capacity, it ensures seamless power transmission. Featuring a female gender, 2 rows with 40 positions, and a right-angle orientation, it offers versatile connectivity options. The Thru Hole termination method and Gold contact plating provide secure and efficient signal transfer. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for even the most demanding environments. The connector's compact design, with a height of 21.84mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust the ABE20DHAN for your connectivity needs in aerospace, defense, and other hi-rel industries.