ABE20DHAR

Heilind Number:SULABE20DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE20DHAR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE20DHAR
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:40
SKU:SULABE20DHAR

Detailed Description

Introducing the ABE20DHAR, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 1A and a voltage capacity of 225VAC, it is suitable for a wide range of electronic devices. The female connector with two rows and a right-angle orientation offers flexibility in PCB layout. Its Thru Hole mount type and Gold-plated contact material guarantee secure and low-resistance connections. With a pitch of 1mm (.039in) and 40 positions, it allows for high-density board-to-board connections. The connector's operating temperature range of -65 to 150°C makes it ideal for use in extreme conditions. Measuring .86in (21.84mm) in height and 9.4mm (.37in) in width, it is compact yet efficient. The Matte Tin termination plating ensures long-term durability. Whether for industrial, aerospace, or telecommunications applications, the ABE20DHAR is the perfect choice for high-reliability connectivity needs.