ABE20DHAT

Heilind Number:SULABE20DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE20DHAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE20DHAT
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:40
SKU:SULABE20DHAT

Detailed Description

Introducing our ABE20DHAT connector, featuring a robust construction of PPS and Beryllium Copper for enhanced durability. With a current rating of 1A and a voltage capacity of 225VAC, this female connector is designed for high-performance applications. Boasting two rows of 40 hairpin contacts with gold plating, it ensures reliable signal transmission. The threaded mount type and thru-hole termination method offer secure and easy installation. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. Its right-angle orientation and compact dimensions of 21.84mm in height and 9.4mm in width make it space-efficient on PCBs. Meeting stringent quality standards, including matte tin termination plating, it is ideal for board-to-board and card edge connections. Upgrade your connectivity solutions with the ABE20DHAT connector.