ABE20DHBN

Heilind Number:SULABE20DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE20DHBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE20DHBN
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE20DHBN

Detailed Description

Introducing the ABE20DHBN, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper, this connector guarantees optimal conductivity and durability. Featuring a female gender with two rows, it offers seamless connectivity. With a contact material of Beryllium Copper and gold plating, it ensures reliable signal transmission. The 1A amperage and 225VAC voltage rating make it suitable for a wide range of electronic systems. Its right-angle orientation and thru-hole termination method provide versatility in installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is perfect for demanding environments. With 40 positions and a pitch of 1mm, it enables intricate PCB layouts. The matte tin termination plating enhances solderability. Measuring .86 inches in height and 9.4mm in width, it offers a compact yet robust solution. Ideal for aerospace, defense, and industrial applications, the ABE20DHBN sets a new standard in connectivity.