ABE20DHBR

Heilind Number:SULABE20DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE20DHBR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE20DHBR
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE20DHBR

Detailed Description

Introducing the ABE20DHBR, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 1A amperage rating and 225VAC voltage capacity, it meets the needs of power-intensive systems. The female gender, right-angle orientation, and metal board lock mount type offer versatility in installation. Gold-plated contacts on a 1mm pitch guarantee optimal signal transmission. With 40 positions and thru-hole termination, it's ideal for secure board-to-board connections. Operating at temperatures ranging from -65 to 150°C, this connector is suitable for both standard and extreme conditions. Its compact size, measuring 21.84mm in height and 9.4mm in width, makes it space-efficient on PCBs. Matte tin termination plating ensures durability and longevity. Whether it's for aerospace, military, or industrial applications, the ABE20DHBR is the reliable choice for high-performance connectivity.