ABE20DHBS

Heilind Number:SULABE20DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE20DHBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE20DHBS
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE20DHBS

Detailed Description

Introducing the ABE20DHBS, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in demanding environments. With a low amperage rating of 1A and a voltage capacity of 225VAC, it is ideal for sensitive electronic systems. The female gender and 2-row design offer versatility in connectivity. Utilizing a side hole mount and thru-hole termination method, installation is efficient and secure. The gold-plated Beryllium Copper contacts guarantee optimal signal transmission. With a pitch of 1mm and a hairpin contact type, it ensures precise mating. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh conditions. Measuring 21.84mm in height and 9.4mm in width, it is compact yet robust. The matte tin termination plating provides corrosion resistance. With 40 positions and a right-angle orientation, it offers flexibility in PCB layout. Whether for aerospace, defense, or industrial applications, the ABE20DHBS meets the highest standards of reliability and performance.