ABE20DHBT

Heilind Number:SULABE20DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE20DHBT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE20DHBT
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE20DHBT

Detailed Description

Introducing the ABE20DHBT, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Engineered with PPS and Beryllium Copper, this female connector ensures reliable signal transmission with a current rating of 1A and a voltage capacity of 225VAC. Featuring two rows of 40 hairpin contacts plated with gold, it guarantees optimal conductivity and corrosion resistance. The threaded mounting and through-hole termination method offer secure attachment to PCBs. With a pitch of 1mm, it allows for close spacing between components. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for use in harsh environments. Its right-angle orientation and compact dimensions of 9.4mm width and 21.84mm height make it ideal for space-constrained designs. The matte tin termination plating ensures solderability. Perfect for applications where reliability is paramount, the ABE20DHBT is a key component in aerospace, defense, and industrial electronics.