ABE20DHFN

Heilind Number:SULABE20DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE20DHFN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE20DHFN
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE20DHFN

Detailed Description

Introducing the ABE20DHFN, a high-performance PCB connector designed for precision applications. Crafted from PPS and Beryllium Copper, this female connector offers reliable connectivity in demanding environments. With a pitch of 1mm and contact plating of Gold, it ensures efficient signal transmission with low contact resistance. Featuring two rows and forty positions, it's perfect for complex board-to-board connections. The surface mount termination method and straight orientation facilitate easy installation. Operating at a wide temperature range from -65 to 150°C, and with a voltage rating of 225VAC, it guarantees durability and safety. The hairpin contact type and tail length of 2.54mm provide secure attachment. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet robust. With matte tin termination plating, it offers enhanced corrosion resistance. Suitable for various industries including aerospace, telecommunications, and industrial electronics, the ABE20DHFN is a top choice for your connectivity needs.