ABE20DHHN

Heilind Number:SULABE20DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE20DHHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE20DHHN
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE20DHHN

Detailed Description

Introducing the ABE20DHHN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliability. With a voltage rating of 225 VAC and an amperage of 1A, it offers excellent power handling capabilities. The gold-plated contacts and matte tin termination guarantee optimal signal transmission and corrosion resistance. Its two rows of 40 hairpin contact positions, with a pitch of 1mm, provide secure and efficient connectivity. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for use in extreme environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for easy integration into PCB layouts. Ideal for aerospace, military, and industrial applications, the ABE20DHHN sets a new standard in connectivity.