ABE20DHRN

Heilind Number:SULABE20DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE20DHRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE20DHRN
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:40
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE20DHRN

Detailed Description

The ABE20DHRN is a high-performance board-to-board connector designed for demanding applications. With PPS housing and Beryllium Copper contacts, it ensures reliable connectivity in even the harshest environments. Featuring a 1A current rating and 225VAC voltage, it meets the power needs of modern electronics. This female connector has two rows of 40 Hairpin contacts, plated with gold for excellent conductivity. The termination method is through a card extender, with a pitch of 1mm for precise alignment. Operating in a wide temperature range of -65 to 150°C, it is suitable for industrial and aerospace use. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. With matte tin plating for termination, it offers durability and corrosion resistance. The ABE20DHRN is the ideal choice for high-reliability applications in aerospace, defense, and industrial electronics.