ABE20DHRT

Heilind Number:SULABE20DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE20DHRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE20DHRT
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:40
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE20DHRT

Detailed Description

The ABE20DHRT is a high-performance board-to-board PCB connector featuring a durable construction of PPS and Beryllium Copper, ensuring reliable connectivity in demanding applications. With a compact design and two rows of female connectors, it offers seamless integration onto PCBs. The threaded mount type and card extender termination method provide secure attachment and easy installation. Gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the hairpin contact type and straddle orientation optimize signal transmission. With 40 positions and a pitch of 1mm, it enables precise connections. Operating at a voltage of 225VAC and an extended temperature range of -65 to 150°C, this connector is suitable for various environments. Its low-profile design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Terminated with matte tin plating, it ensures stable performance over time. The ABE20DHRT is the ideal choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.