| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABE25DHHD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABE25DHHD |
ABE25DHHD
| Heilind Number: | SULABE25DHHD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABE25DHHD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABE25DHHD PCB connector, a high-performance solution for your board-to-board and card edge connection needs. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable performance in demanding environments. With a 1A current rating and 225VAC voltage capability, it's suitable for a wide range of applications. The gold-plated Hairpin contacts offer excellent conductivity, while the Matte Tin termination provides secure attachment. With 50 positions and two rows, it allows for efficient signal transmission. Operating at temperatures ranging from -65 to 150°C, it's ideal for both standard and harsh conditions. The straight orientation and 3.18mm tail length make installation easy. Compact yet robust, the ABE25DHHD is a top choice for high-quality PCB connectivity.

