ABE25DHHN

Heilind Number:SULABE25DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE25DHHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE25DHHN
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE25DHHN

Detailed Description

Introducing the ABE25DHHN, a high-performance PCB connector designed for demanding electronic applications. Featuring a unique construction of PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. With a current rating of 1A and a voltage capacity of 225VAC, it is suitable for a wide range of power and signal transmission tasks. The female gender, two rows, and hairpin contact type make it versatile for various connection needs. Utilizing a Thru Hole termination method with gold-plated contacts, it guarantees reliable performance even in harsh environments. With 50 positions and a pitch of 1mm, it offers high-density connectivity. Operating flawlessly in temperatures ranging from -65 to 150°C, it is ideal for both standard and extreme operating conditions. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. Trust in the ABE25DHHN for premium board-to-board and card edge connections in your electronic designs.