ABE25DHHT

Heilind Number:SULABE25DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE25DHHT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE25DHHT
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE25DHHT

Detailed Description

Introducing our high-performance female board-to-board PCB connector, SKU ABE25DHHT. This connector, designed for critical applications, features PPS and Beryllium Copper construction with gold contact plating, ensuring superior conductivity and durability. With a pitch of 1mm and 50 positions in 2 rows, it offers precise and reliable connections. The threaded mounting and thru-hole termination method guarantee secure attachment to the PCB. Operating at voltages up to 225VAC and temperatures ranging from -65 to 150°C, it is suitable for a wide range of environments. The hairpin contact type and straight orientation further enhance its functionality. Measuring at .61 inches in height and 9.4mm in width, with a tail length of 3.18mm, this connector is compact yet efficient. Perfect for applications where high reliability is essential, such as aerospace or industrial systems. Upgrade to the ABE25DHHT for seamless connectivity and peace of mind.