ABE25DHRN

Heilind Number:SULABE25DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE25DHRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE25DHRN
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE25DHRN

Detailed Description

Introducing the ABE25DHRN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable signal transmission in even the harshest environments. With a current rating of 1A and a voltage capacity of 225VAC, it meets the needs of power-intensive systems. The female connector has two rows with a 1mm pitch, accommodating 50 positions for versatile connectivity. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it guarantees secure and low-resistance connections. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for a wide range of industries. The connector's compact design, with a height of just 15.49mm and a width of 9.4mm, makes it ideal for space-constrained applications. With matte tin termination plating, it ensures durability and longevity. Trust the ABE25DHRN for efficient and robust PCB connections in your projects.