ABE25DHRT

Heilind Number:SULABE25DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE25DHRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE25DHRT
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE25DHRT

Detailed Description

Introducing the ABE25DHRT, a high-performance connector designed for demanding applications. Made from PPS and Beryllium Copper, this female connector features a threaded mount type and card extender termination method for secure and reliable connectivity. With two rows of contacts, each plated with gold for optimal conductivity, it offers a pitch of 1mm and can handle up to 225VAC at 1A. The hairpin contact type and straddle orientation ensure efficient signal transmission, while the 50 positions and 4.06mm tail length accommodate a wide range of connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh environments. With a compact design measuring just 15.49mm in height and 9.4mm in width, it is suitable for board-to-board and card edge applications. Trust the ABE25DHRT for your high-reliability connectivity needs.