ABE30DHHD

Heilind Number:SULABE30DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE30DHHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE30DHHD
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE30DHHD

Detailed Description

Introducing the ABE30DHHD, a high-performance board-to-board PCB connector designed for critical applications. With two rows of 60 female contacts featuring PPS and Beryllium Copper construction, this connector ensures reliable signal transmission even in harsh environments. The contact plating of gold and termination plating of matte tin offer excellent conductivity and corrosion resistance. Operating at a voltage of 225 VAC and amperage of 1A, it is suitable for demanding power and data transfer needs. The straight orientation and hairpin contact type make for easy and secure connections. With a pitch of 1mm and tail length of 3.18mm, precise mating is guaranteed. Meeting stringent quality standards, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount. Upgrade your connectivity with the ABE30DHHD.