ABE30DHHN

Heilind Number:SULABE30DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE30DHHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE30DHHN
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE30DHHN

Detailed Description

Introducing the ABE30DHHN, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 1mm (.039 in) and featuring 60 gold-plated contacts made of PPS and beryllium copper, this connector ensures reliable signal transmission in even the most demanding environments. The female connector, with two rows of hairpin contacts, offers a secure and efficient connection. Operating at a voltage of 225 VAC and an impressive amperage of 1A, it is suitable for a wide range of electronic devices. The straight orientation and no-mounting design make installation a breeze, while the termination through hole method guarantees robust connectivity. With a tail length of 3.18mm (.125 in) and a compact connector height of 15.49mm (.61 in), it is ideal for space-constrained applications. The matte tin termination plating enhances durability and longevity, even in harsh operating conditions ranging from -65 to 150°C. Trust the ABE30DHHN for seamless and high-performance board-to-board connections in your next project.