ABE30DHRN

Heilind Number:SULABE30DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE30DHRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE30DHRN
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE30DHRN

Detailed Description

Featuring PPS and Beryllium Copper construction, the SKU ABE30DHRN is a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 1mm (.039 in) and 60 female contacts in a 2-row configuration, this connector offers reliable connectivity in demanding environments. The contact material is gold-plated Beryllium Copper, ensuring excellent conductivity and durability. Operating at voltages up to 225VAC, it is suitable for a wide range of electronic systems. The orientation is straddle, with a tail length of 4.06mm (.16 in) for secure attachment. With a wide operating temperature range of -65 to 150°C, this connector is ideal for use in harsh conditions. Its compact design, with a height of .61 in (15.49mm) and width of 9.4mm (.37 in), makes it easy to integrate into PCB layouts. The termination method is card extender, and the termination plating is matte tin. This connector is classified under Hi-Rel components, meeting stringent quality standards for reliability and performance.