ABE30DHRT

Heilind Number:SULABE30DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE30DHRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE30DHRT
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:60
SKU:SULABE30DHRT

Detailed Description

Introducing the ABE30DHRT, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. This connector features a rugged construction with PPS and Beryllium Copper materials, ensuring durability and enhanced conductivity. With a 1A amperage rating and 225VAC voltage capacity, it is suitable for a wide range of applications. The female gender and two rows of contacts offer versatile connectivity options. Utilizing a threaded mount type and card extender termination method, installation is secure and straightforward. The contact material is plated with gold for optimal signal integrity, while the hairpin contact type and straddle orientation further enhance reliability. With 60 positions and a 1mm pitch, this connector allows for high-density board-to-board connections. Operating flawlessly in temperatures ranging from -65 to 150°C, it is perfect for use in harsh industrial settings. The connector's compact design, with a height of 15.49mm and width of 9.4mm, enables efficient PCB layout. Matte tin termination plating provides corrosion resistance, ensuring long-term performance. In summary, the ABE30DHRT is a top-of-the-line solution for your board-to-board connectivity needs, offering unrivaled quality and durability.