ABE35DHFD

Heilind Number:SULABE35DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE35DHFD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE35DHFD
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:70
SKU:SULABE35DHFD

Detailed Description

Introducing the ABE35DHFD Board To Board PCB Connector, featuring a robust construction of PPS and Beryllium Copper for unparalleled durability in electronic assemblies. Designed for high-performance applications, this female connector offers a dual-row configuration with 70 gold-plated Hairpin contacts, ensuring reliable signal transmission. With a 1mm pitch and a voltage rating of 225 VAC, it meets the demands of modern circuitry. The Surface Mount termination method and Clearance Hole mount type facilitate easy installation. Operating flawlessly in a wide temperature range from -65 to 150°C, it is suitable for diverse environments. The Matte Tin termination plating enhances conductivity. Compact yet efficient, this connector boasts a connector height of 15.49mm and a width of 9.4mm. Ideal for demanding industries, it's a vital component for ensuring seamless connectivity on PCBs.