ABE35DHFT

Heilind Number:SULABE35DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE35DHFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE35DHFT
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE35DHFT

Detailed Description

Introducing the ABE35DHFT, a high-performance Board To Board PCB Connector designed for demanding applications. This connector features two rows of female terminals with a threaded mount type, ensuring secure and reliable connections. With a pitch of 1mm and gold-plated Beryllium Copper contacts, it guarantees excellent conductivity and signal integrity. Operating at voltages up to 225 VAC and temperatures ranging from -65 to 150°C, it is suitable for a wide range of environments. The straight orientation and hairpin contact type facilitate easy installation and maintenance. With 70 positions and a tail length of 2.54mm, it offers ample connectivity options. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. The matte tin termination plating enhances durability. Whether used in aerospace, telecommunications, or industrial equipment, the ABE35DHFT ensures optimal performance and longevity. Elevate your connectivity solutions with this advanced PCB connector.