ABE35DHHD

Heilind Number:SULABE35DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE35DHHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE35DHHD
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE35DHHD

Detailed Description

Introducing the ABE35DHHD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connections in harsh environments. With a 1A amperage rating and 225VAC voltage capacity, it meets the power requirements of various electronic systems. The female gender, hairpin contact type, and thru-hole termination method make it easy to integrate into PCB assemblies. With 70 positions and a pitch of 1mm, it offers ample connectivity options. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for industrial and aerospace applications. Its compact design, with a height of 15.49mm and width of 9.4mm, ensures efficient use of PCB space. Trust the ABE35DHHD for secure and durable board-to-board connections in your next project.