ABE35DHHN

Heilind Number:SULABE35DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE35DHHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE35DHHN
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE35DHHN

Detailed Description

Introducing the ABE35DHHN, a high-performance connector designed for demanding applications. Featuring a robust construction of PPS and Beryllium Copper, this female connector offers reliable connectivity. With two rows and a pitch of 1mm, it provides ample space for 70 positions. The Thru Hole termination method ensures secure attachment to the PCB. Gold-plated contacts and Matte Tin termination plating guarantee excellent conductivity and durability. Operating at a wide temperature range from -65 to 150°C and with a voltage rating of 225VAC, this connector is suitable for various environments. Its compact design, with a height of .61 inches and a width of 9.4mm, makes it ideal for space-constrained applications. Whether used in Board to Board or Card Edge connections, the ABE35DHHN delivers exceptional performance you can rely on.