ABE35DHRN

Heilind Number:SULABE35DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE35DHRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE35DHRN
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:70
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE35DHRN

Detailed Description

The ABE35DHRN is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures optimal durability and conductivity. With a low amperage rating of 1A and a voltage capacity of 225VAC, it offers reliable power transmission. Its female gender, dual-row design, and hairpin contact type make it ideal for secure connections. The termination method of Card Extender and termination plating of Matte Tin further enhance its functionality. Operating in a wide temperature range from -65 to 150°C, it is suitable for various environments. Measuring at .61 inches in height and 9.4mm in width, with 70 positions and a pitch of 1mm, it provides ample connectivity options. Whether used in Board to Board or Card Edge connections, this connector guarantees high performance and durability in every application.