ABE35DHRT

Heilind Number:SULABE35DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE35DHRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE35DHRT
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:70
SKU:SULABE35DHRT

Detailed Description

Introducing the ABE35DHRT, a high-performance board-to-board PCB connector perfect for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a current rating of 1A and voltage capability up to 225VAC, it meets stringent power requirements. The female gender, two-row design, and threaded mount type provide secure and reliable connections. Utilizing a unique Hairpin contact type and gold plating, signal transmission is efficient and low in resistance. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With 70 positions and a pitch of 1mm, it offers high-density connectivity. The termination method using Card Extender and Matte Tin plating guarantees easy installation and long-term reliability. Whether in aerospace, defense, or industrial applications, the ABE35DHRT ensures top performance.