ABE36DHRN

Heilind Number:SULABE36DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE36DHRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE36DHRN
Amperage:1 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE36DHRN

Detailed Description

The ABE36DHRN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity even in harsh environments. With a current rating of 1A and a voltage capacity of 225VAC, it is suitable for power and signal transmission. The female connector has two rows with a pitch of 1mm, accommodating 72 hairpin contacts for secure connections. Operating in temperatures ranging from -65 to 150°C, it guarantees performance in extreme conditions. The termination method is through a card extender, with contact plating in gold and termination plating in matte tin, ensuring durability and low contact resistance. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained designs. Whether for aerospace, military, or industrial applications, the ABE36DHRN connector delivers high reliability and performance.