ABE36DHRT

Heilind Number:SULABE36DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE36DHRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE36DHRT
Amperage:1 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE36DHRT

Detailed Description

Introducing the ABE36DHRT, a high-performance PCB connector designed for precision applications. Crafted from PPS and featuring Beryllium Copper contact material with Gold plating, this connector ensures optimal conductivity and durability. With a pitch of 1mm and two rows, it offers seamless connectivity in a compact form factor. The female gender, Hairpin contact type, and straddle orientation make it versatile for various board-to-board connections. Operating at a voltage of 225VAC and amperage of 1A, it guarantees reliable performance. The termination method, Card Extender, and Matte Tin termination plating enhance signal integrity. With 72 positions and a tail length of 4.06mm, it accommodates complex circuitry with ease. Its wide operating temperature range of -65 to 150°C and compliance with stringent standards make it ideal for demanding environments. Trust the ABE36DHRT for superior quality and performance in your connectivity solutions.