ABE40DHAD

Heilind Number:SULABE40DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE40DHAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE40DHAD
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE40DHAD

Detailed Description

Introducing the ABE40DHAD, a high-performance board-to-board PCB connector designed for demanding applications. With its PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. Featuring a right-angle orientation and thru-hole termination method, it offers easy installation on PCBs. The 80-position, dual-row design with a 1mm pitch allows for efficient signal transmission. Gold-plated Beryllium Copper contacts guarantee excellent conductivity, while matte tin termination plating enhances durability. Operating in a wide temperature range from -65 to 150°C, and rated for 225VAC and 1A, this connector is suitable for various environments. Its compact size, with a height of 21.84mm and width of 9.4mm, makes it ideal for space-constrained applications. Whether used in aerospace, defense, or industrial electronics, the ABE40DHAD ensures high reliability and performance.